+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-0143

Wrench: ring half-open-set; for brake lines; 4pcs.


Manufacturer: YATO

Manufacturer part number:
YT-0143
TME Symbol:
YT-0143

Specification

Manufacturer
YATO
Type of wrench
ring half-open - set
Kind of wrench
for brake lines
Kind of package
case
Material
Chrom-vanadium steel
Quantity in set/package
4pcs.
Conform to the norm
DIN 6140
Spanner size
  • 8mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 17mm
Gross weight471.7 g

WATCH VIDEO

See other products in this category: Wrenches Sets YATO,
*
YT-0143
8 in TME stock
Net price for quantities from 1 set - 7.51 USDGross price for quantities from 1 set - 9.00 USD
Net price for quantities from 5 set - 6.97 USDGross price for quantities from 5 set - 8.37 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.