+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-04630

Holder; Socket size-inch: 1/4"; HEX 1/4"; Overall len: 105mm

Manufacturer: YATO

Manufacturer part number:
YT-04630
TME Symbol:
YT-04630

Specification

Manufacturer
YATO
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Socket size - inch
HEX 1/4"
Overall length
105mm
Version
angular, magnetic
Tools application
screwdriver bits
Gross weight68.98 g

WATCH VIDEO

See other products in this category: Screwdriver Bits YATO,
*
YT-04630
19 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 5 pcs - 1.34 USDGross price for quantities from 5 pcs - 1.61 USD
No. of pieces (Multiplicity: 1)