+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

YT-0730

Wrench: rattle; 1/4"; 155mm; Teeth: 72


Manufacturer: YATO

Manufacturer part number:
YT-0730
TME Symbol:
YT-0730

Specification

Manufacturer
YATO
Type of wrench
rattle
Holder socket size - inch
1/4"
Length
155mm
Number of teeth
72
Gross weight170.6 g

WATCH VIDEO

See other products in this category: Socket Wrenches YATO,
*
YT-0730
56 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.29 USDGross price for quantities from 1 pcs - 6.35 USD
Net price for quantities from 5 pcs - 4.91 USDGross price for quantities from 5 pcs - 5.89 USD
Packaging method by the manufacturer:Cardboard = 12 pcs