+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-0760

Wrench: torque; 465mm; 42÷210Nm; 1/2"; Kit: soft case


Manufacturer: YATO

Manufacturer part number:
YT-0760
TME Symbol:
YT-0760

Specification

Manufacturer
YATO
Type of wrench
torque
Overall length
465mm
Torque
42...210Nm
Holder socket size - inch
1/2"
Kit contents
soft case
Gross weight1.6985 kg

WATCH VIDEO

See other products in this category: Torque Wrenches YATO,
*
YT-0760
2 in TME stock
Net price for quantities from 1 pcs - 38.07 EURGross price for quantities from 1 pcs - 45.69 EUR
Net price for quantities from 5 pcs - 35.35 EURGross price for quantities from 5 pcs - 42.42 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.