+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-1253

Socket: 6-angles; socket spanner; HEX 16mm; 1/2"; for spark plugs


Manufacturer: YATO

Manufacturer part number:
YT-1253
TME Symbol:
YT-1253

Specification

Manufacturer
YATO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 16mm
Holder socket size - inch
1/2"
Socket length
62mm
Material
Chrom-vanadium steel
Tools application
for spark plugs
Gross weight82.96 g

WATCH VIDEO

See other products in this category: Socket Wrenches YATO,
*
YT-1253
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.84 EURGross price for quantities from 1 pcs - 1.01 EUR
Net price for quantities from 5 pcs - 0.78 EURGross price for quantities from 5 pcs - 0.94 EUR
Packaging method by the manufacturer:
Cardboard = 10 pcs