+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-1255

Reduction; Chrom-vanadium steel; 34mm; Size: 1/2"F,3/8"M


Manufacturer: YATO

Manufacturer part number:
YT-1255
TME Symbol:
YT-1255

Specification

Manufacturer
YATO
Type of socket accessories
reduction
Material
Chrom-vanadium steel
Length
34mm
Reduction size
1/2"F, 3/8"M
Gross weight51.33 g

WATCH VIDEO

See other products in this category: Socket Wrenches YATO,
*
YT-1255
35 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.59 EURGross price for quantities from 1 pcs - 0.71 EUR
Net price for quantities from 5 pcs - 0.55 EURGross price for quantities from 5 pcs - 0.66 EUR
Packaging method by the manufacturer:
Cardboard = 10 pcs