+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-12681

Tools set: general purpose; case; 94pcs.


Manufacturer: YATO

Manufacturer part number:
YT-12681
TME Symbol:
YT-12681

Specification

Manufacturer
YATO
Type of tools set
general purpose
Kind of package
case
Bag material
plastic
Quantity in set/package
94pcs.
Kit contents
  • 1/4" adapter
  • 1/4" extension shaft, 50mm long
  • 1/4" extension shaft, 100mm long
  • 6-angles sockets
  • extender 1/2", 125mm long
  • extender 1/2", 250mm long
  • rattle 1/2"
  • screwdriver bits
Gross weight6.4795 kg

WATCH VIDEO

See other products in this category: Tool Sets YATO,
*
YT-12681
22 in TME stock
Net price for quantities from 1 set - 58.07 USDGross price for quantities from 1 set - 69.69 USD
Net price for quantities from 6 set - 53.93 USDGross price for quantities from 6 set - 64.71 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 set