+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-1400

Extension; 1/4"; flexible; 150mm


Manufacturer: YATO

Manufacturer part number:
YT-1400
TME Symbol:
YT-1400

Specification

Manufacturer
YATO
Type of socket accessories
extension
Holder socket size - inch
1/4"
Version
flexible
Length
0.15m
Gross weight54.18 g

WATCH VIDEO

See other products in this category: Socket Wrenches YATO,
*
YT-1400
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.82 EURGross price for quantities from 1 pcs - 0.99 EUR
Net price for quantities from 5 pcs - 0.77 EURGross price for quantities from 5 pcs - 0.92 EUR
Packaging method by the manufacturer:Cardboard = 25 pcs