+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-1404

Socket: 6-angles; socket spanner; HEX 5.5mm; 1/4"


Manufacturer: YATO

Manufacturer part number:
YT-1404
TME Symbol:
YT-1404

Specification

Manufacturer
YATO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 5.5mm
Holder socket size - inch
1/4"
Socket length
25mm
Material
Chrom-vanadium steel
Gross weight11.23 g

WATCH VIDEO

See other products in this category: Socket Wrenches YATO,
*
YT-1404
96 in TME stock
Net price for quantities from 1 pcs - 0.77 EURGross price for quantities from 1 pcs - 0.92 EUR
Net price for quantities from 5 pcs - 0.39 EURGross price for quantities from 5 pcs - 0.46 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 24 pcs