+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-1412

Socket: 6-angles; socket spanner; HEX 13mm; 1/4"


Manufacturer: YATO

Manufacturer part number:
YT-1412
TME Symbol:
YT-1412

Specification

Manufacturer
YATO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 13mm
Holder socket size - inch
1/4"
Socket length
25mm
Material
Chrom-vanadium steel
Gross weight22.74 g

WATCH VIDEO

See other products in this category: Socket Wrenches YATO,
*
YT-1412
38 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Net price for quantities from 2 pcs - 0.32 USDGross price for quantities from 2 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.36 USD
Packaging method by the manufacturer:Cardboard = 24 pcs