+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-1438

Reduction; Chrom-vanadium steel; 25mm; Size: 1/4"F,3/8"M


Manufacturer: YATO

Manufacturer part number:
YT-1438
TME Symbol:
YT-1438

Specification

Manufacturer
YATO
Type of socket accessories
reduction
Material
Chrom-vanadium steel
Length
25mm
Reduction size
1/4"F, 3/8"M
Gross weight19.11 g

WATCH VIDEO

See other products in this category: Socket Wrenches YATO,
*
YT-1438
38 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Net price for quantities from 2 pcs - 0.32 EURGross price for quantities from 2 pcs - 0.39 EUR
Net price for quantities from 10 pcs - 0.30 EURGross price for quantities from 10 pcs - 0.36 EUR
Packaging method by the manufacturer:Cardboard = 10 pcs