+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-1631

Wrench: socket spanner; L-type; HEX 11mm; Chrom-vanadium steel


Manufacturer: YATO

Manufacturer part number:
YT-1631
TME Symbol:
YT-1631

Specification

Manufacturer
YATO
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
HEX 11mm
Material
Chrom-vanadium steel
Length
138mm
Gross weight118.3 g

WATCH VIDEO

See other products in this category: Socket Wrenches YATO,
*
YT-1631
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.72 USDGross price for quantities from 1 pcs - 3.27 USD
Net price for quantities from 5 pcs - 2.51 USDGross price for quantities from 5 pcs - 3.01 USD