+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-1634

Wrench: socket spanner; L-type; HEX 14mm; Chrom-vanadium steel

Manufacturer: YATO

Manufacturer part number:
YT-1634
TME Symbol:
YT-1634

Specification

Manufacturer
YATO
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
HEX 14mm
Material
Chrom-vanadium steel
Length
162mm
Gross weight199.5 g

WATCH VIDEO

See other products in this category: Socket Wrenches YATO,
*
YT-1634
3 in TME stock
Net price for quantities from 1 pcs - 2.99 EURGross price for quantities from 1 pcs - 3.58 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts