+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-1635

Wrench: socket spanner; L-type; HEX 15mm; Chrom-vanadium steel


Manufacturer: YATO

Manufacturer part number:
YT-1635
TME Symbol:
YT-1635

Specification

Manufacturer
YATO
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
HEX 15mm
Material
Chrom-vanadium steel
Length
173mm
Gross weight225.8 g

WATCH VIDEO

See other products in this category: Socket Wrenches YATO,
*
YT-1635
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.47 USDGross price for quantities from 1 pcs - 4.16 USD
Net price for quantities from 5 pcs - 3.24 USDGross price for quantities from 5 pcs - 3.89 USD
Packaging method by the manufacturer:Cardboard = 12 pcs