+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-1637

Wrench: socket spanner; L-type; HEX 17mm; Chrom-vanadium steel

Manufacturer: YATO

Manufacturer part number:
YT-1637
TME Symbol:
YT-1637

Specification

Manufacturer
YATO
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
HEX 17mm
Material
Chrom-vanadium steel
Length
188mm
Gross weight298.6 g

WATCH VIDEO

See other products in this category: Socket Wrenches YATO,
*
YT-1637
0 in TME stock
Net price for quantities from 1 pcs - 3.42 GBPGross price for quantities from 1 pcs - 4.10 GBP
Net price for quantities from 5 pcs - 3.17 GBPGross price for quantities from 5 pcs - 3.81 GBP
No. of pieces (Multiplicity: 1)