+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

YT-1638

Wrench: socket spanner; L-type; HEX 18mm; Chrom-vanadium steel


Manufacturer: YATO

Manufacturer part number:
YT-1638
TME Symbol:
YT-1638

Specification

Manufacturer
YATO
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
HEX 18mm
Material
Chrom-vanadium steel
Length
192mm
Gross weight342 g

WATCH VIDEO

See other products in this category: Socket Wrenches YATO,
*
YT-1638
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.82 USDGross price for quantities from 1 pcs - 5.78 USD
Net price for quantities from 5 pcs - 4.47 USDGross price for quantities from 5 pcs - 5.36 USD