+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

YT-1640

Wrench: socket spanner; L-type; HEX 20mm; Chrom-vanadium steel


Manufacturer: YATO

Manufacturer part number:
YT-1640
TME Symbol:
YT-1640

Specification

Manufacturer
YATO
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
HEX 20mm
Material
Chrom-vanadium steel
Length
215mm
Gross weight453 g

WATCH VIDEO

See other products in this category: Socket Wrenches YATO,
*
YT-1640
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.76 EURGross price for quantities from 1 pcs - 8.11 EUR