+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-1649

Wrench: socket spanner; L-type; HEX 29mm; Chrom-vanadium steel


Manufacturer: YATO

Manufacturer part number:
YT-1649
TME Symbol:
YT-1649

Specification

Manufacturer
YATO
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
HEX 29mm
Material
Chrom-vanadium steel
Length
310mm
Gross weight1.325 kg

WATCH VIDEO

See other products in this category: Socket Wrenches YATO,
*
YT-1649
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.40 EURGross price for quantities from 1 pcs - 14.88 EUR
Net price for quantities from 5 pcs - 11.51 EURGross price for quantities from 5 pcs - 13.82 EUR