+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-2139

Pliers; for circlip; internal; Pliers len: 180mm; angular


Manufacturer: YATO

Manufacturer part number:
YT-2139
TME Symbol:
YT-2139

Specification

Manufacturer
YATO
Type of tool
pliers
Kind of pliers
for circlip
Kind of circlip
internal
Pliers length
180mm
Version
angular
Material
steel CrV50
Gross weight182.5 g

WATCH VIDEO

See other products in this category: Ring Pliers YATO,
*
YT-2139
16 in TME stock
Net price for quantities from 1 pcs - 2.49 EURGross price for quantities from 1 pcs - 2.99 EUR
Net price for quantities from 5 pcs - 2.31 EURGross price for quantities from 5 pcs - 2.77 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs