+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-2156

Pliers; Morse's,locking; 220mm; Chrom-vanadium steel


Manufacturer: YATO

Manufacturer part number:
YT-2156
TME Symbol:
YT-2156

Specification

Manufacturer
YATO
Type of tool
pliers
Kind of pliers
locking, Morse's
Pliers length
220mm
Material
Chrom-vanadium steel
Oblique pliers/knives features
handles with ergonomic plastic grips
Gross weight407.8 g

WATCH VIDEO

See other products in this category: Locking Pliers YATO,
*
YT-2156
5 in TME stock
Net price for quantities from 1 pcs - 4.87 EURGross price for quantities from 1 pcs - 5.84 EUR
Net price for quantities from 5 pcs - 4.52 EURGross price for quantities from 5 pcs - 5.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.