+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-2373

Air blow gun; replaceable tips; 102dBA; for workshop


Manufacturer: YATO

Manufacturer part number:
YT-2373
TME Symbol:
YT-2373

Specification

Manufacturer
YATO
Type of pneumatic tool
air blow gun
Version
replaceable tips
Noise level
102dBA
Tools application
for workshop
Pneumatic connection
1/4"
Gross weight200.4 g
See other products in this category: Pneumatic Tools YATO,
*
YT-2373
53 in TME stock
Net price for quantities from 1 pcs - 2.92 EURGross price for quantities from 1 pcs - 3.50 EUR
Net price for quantities from 10 pcs - 2.70 EURGross price for quantities from 10 pcs - 3.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcsCardboard = 40 pcs