+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-2452

Pliers; Morse's,locking; 180mm; molybdenum steel


Manufacturer: YATO

Manufacturer part number:
YT-2452
TME Symbol:
YT-2452

Specification

Manufacturer
YATO
Type of tool
pliers
Kind of pliers
locking, Morse's
Pliers length
180mm
Material
molybdenum steel
Gross weight417 g

WATCH VIDEO

See other products in this category: Locking Pliers YATO,
*
YT-2452
0 in TME stock
Net price for quantities from 1 pcs - 4.99 USDGross price for quantities from 1 pcs - 5.99 USD
Net price for quantities from 5 pcs - 4.64 USDGross price for quantities from 5 pcs - 5.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.