+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-2514

Bearing puller; 2-armig,with limiter; 100mm; 4"

Manufacturer: YATO

Manufacturer part number:
YT-2514
TME Symbol:
YT-2514

Specification

Manufacturer
YATO
Type of tool
bearing puller
Version
2-armig, with limiter
A dimension
100mm
Size
4"
Tool material
chrome - vanadium steel
Dimensions
Gross weight249.31 g

WATCH VIDEO

See other products in this category: Pullers YATO,
*
YT-2514
10 in TME stock
Net price for quantities from 1 pcs - 4.05 USDGross price for quantities from 1 pcs - 4.86 USD
Net price for quantities from 5 pcs - 3.76 USDGross price for quantities from 5 pcs - 4.52 USD
No. of pieces (Multiplicity: 1)