+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-2518

Bearing puller; 2-armig,inner,external; 200mm; 8"

Manufacturer: YATO

Manufacturer part number:
YT-2518
TME Symbol:
YT-2518

Specification

Manufacturer
YATO
Type of tool
bearing puller
Version
2-armig, external, inner
A dimension
200mm
Size
8"
Tool material
chrome - vanadium steel
Dimensions
Gross weight1.9916 kg

WATCH VIDEO

See other products in this category: Pullers YATO,
*
YT-2518
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.37 EURGross price for quantities from 1 pcs - 19.65 EUR
Net price for quantities from 5 pcs - 15.09 EURGross price for quantities from 5 pcs - 18.11 EUR