+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

YT-2521

Bearing puller; 3-armig,inner,external; 150mm; 6"

Manufacturer: YATO

Manufacturer part number:
YT-2521
TME Symbol:
YT-2521

Specification

Manufacturer
YATO
Type of tool
bearing puller
Version
3-armig, external, inner
A dimension
150mm
Size
6"
Tool material
chrome - vanadium steel
Dimensions
Gross weight1.1547 kg

WATCH VIDEO

See other products in this category: Pullers YATO,
*
YT-2521
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.28 EURGross price for quantities from 1 pcs - 14.73 EUR
Net price for quantities from 5 pcs - 11.40 EURGross price for quantities from 5 pcs - 13.68 EUR