+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-2522

Bearing puller; 3-armig,inner,external; 200mm; 8"

Manufacturer: YATO

Manufacturer part number:
YT-2522
TME Symbol:
YT-2522

Specification

Manufacturer
YATO
Type of tool
bearing puller
Version
3-armig, external, inner
A dimension
200mm
Size
8"
Tool material
chrome - vanadium steel
Dimensions
Gross weight2.9221 kg

WATCH VIDEO

See other products in this category: Pullers YATO,
*
YT-2522
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 29.75 USDGross price for quantities from 1 pcs - 35.70 USD
Net price for quantities from 5 pcs - 27.63 USDGross price for quantities from 5 pcs - 33.15 USD