+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-2523

Bearing puller; 3-armig; 300mm; 12"; chrome-vanadium steel

Manufacturer: YATO

Manufacturer part number:
YT-2523
TME Symbol:
YT-2523

Specification

Manufacturer
YATO
Type of tool
bearing puller
Version
3-armig
A dimension
300mm
Size
12"
Tool material
chrome - vanadium steel
Dimensions
Gross weight7.1713 kg

WATCH VIDEO

See other products in this category: Pullers YATO,
*
YT-2523
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 43.70 EURGross price for quantities from 1 pcs - 52.44 EUR
Net price for quantities from 5 pcs - 40.58 EURGross price for quantities from 5 pcs - 48.69 EUR