+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-30061

Level; L: 600mm


Manufacturer: YATO

Manufacturer part number:
YT-30061
TME Symbol:
YT-30061

Specification

Manufacturer
YATO
Type of tool
level
Length
0.6m
Material
aluminium
Measurement accuracy
±0,5mm/m
Measurement tool features
magnetic base
Gross weight443.82 g

WATCH VIDEO

See other products in this category: Measuring Tools YATO,
*
YT-30061
5 in TME stock
Net price for quantities from 1 pcs - 5.07 EURGross price for quantities from 1 pcs - 6.08 EUR
Net price for quantities from 5 pcs - 4.71 EURGross price for quantities from 5 pcs - 5.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.