+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-36474

Rivet nut; M8; steel; Ømount.hole: 10.8mm; L: 18mm; Head: flat


Manufacturer: YATO

Manufacturer part number:
YT-36474
TME Symbol:
YT-36474

Specification

Manufacturer
YATO
Type of mounting element
rivet nut
Thread
M8
Material
steel
Panel cutout diameter
10.8mm
Length
18mm
Kind of head
flat
Quantity in set/package
20pcs.
Gross weight116.5 g
See other products in this category: Nuts YATO,
*
YT-36474
4 in TME stock
Net price for quantities from 1 pcg - 1.07 USDGross price for quantities from 1 pcg - 1.29 USD
Net price for quantities from 5 pcg - 0.99 USDGross price for quantities from 5 pcg - 1.18 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.