+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-36475

Rivet nut; M10; steel; Ømount.hole: 12.8mm; L: 21mm; Head: flat


Manufacturer: YATO

Manufacturer part number:
YT-36475
TME Symbol:
YT-36475

Specification

Manufacturer
YATO
Type of mounting element
rivet nut
Thread
M10
Material
steel
Panel cutout diameter
12.8mm
Length
21mm
Kind of head
flat
Quantity in set/package
20pcs.
Gross weight181 g
See other products in this category: Nuts YATO,
*
YT-36475
81 in TME stock
Net price for quantities from 1 pcg - 2.08 EURGross price for quantities from 1 pcg - 2.50 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 20 pcg