+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-36476

Rivet nut; M12; steel; Ømount.hole: 14.8mm; L: 22mm; Head: flat


Manufacturer: YATO

Manufacturer part number:
YT-36476
TME Symbol:
YT-36476

Specification

Manufacturer
YATO
Type of mounting element
rivet nut
Thread
M12
Material
steel
Panel cutout diameter
14.8mm
Length
22mm
Kind of head
flat
Quantity in set/package
20pcs.
Gross weight208.36 g
See other products in this category: Nuts YATO,
*
YT-36476
30 in TME stock
Net price for quantities from 1 pcg - 1.74 USDGross price for quantities from 1 pcg - 2.08 USD
Net price for quantities from 5 pcg - 1.60 USDGross price for quantities from 5 pcg - 1.92 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 15 pcg