+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-3854

Reduction; Chrom-vanadium steel; 35mm; Size: 1/2"M,3/8"F


Manufacturer: YATO

Manufacturer part number:
YT-3854
TME Symbol:
YT-3854

Specification

Manufacturer
YATO
Type of socket accessories
reduction
Material
Chrom-vanadium steel
Length
35mm
Reduction size
1/2"M, 3/8"F
Gross weight44.45 g

WATCH VIDEO

See other products in this category: Socket Wrenches YATO,
*
YT-3854
40 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 5 pcs - 0.51 USDGross price for quantities from 5 pcs - 0.61 USD
Packaging method by the manufacturer:Cardboard = 10 pcs