+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-38782

Tools set: general purpose; case; 72pcs.


Manufacturer: YATO

Manufacturer part number:
YT-38782
TME Symbol:
YT-38782

Specification

Manufacturer
YATO
Type of tools set
general purpose
Kind of package
case
Quantity in set/package
72pcs.
Kit contents
  • 1/4" extension shaft, 150mm long
  • 6-angles sockets
  • adapter
  • Allen keys
  • extender 1/2", 250mm long
  • rattle 1/2"
  • rattle 1/4"
  • screwdriver bits
  • screwdriving grip
Gross weight4.543 kg

WATCH VIDEO

See other products in this category: Tool Sets YATO,
*
YT-38782
10 in TME stock
Net price for quantities from 1 set - 35.84 EURGross price for quantities from 1 set - 43.01 EUR
Net price for quantities from 5 set - 33.28 EURGross price for quantities from 5 set - 39.94 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.