+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-70786

Try square; L: 180mm


Manufacturer: YATO

Manufacturer part number:
YT-70786
TME Symbol:
YT-70786

Specification

Manufacturer
YATO
Type of tool
try square
Length
0.18m
Material
aluminium
Gross weight161.3 g

WATCH VIDEO

See other products in this category: Measuring Tools YATO,
*
YT-70786
20 in TME stock
Net price for quantities from 1 pcs - 3.73 EURGross price for quantities from 1 pcs - 4.48 EUR
Net price for quantities from 5 pcs - 3.47 EURGross price for quantities from 5 pcs - 4.16 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs