+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YXU00A0AA

Antenna: communication; Bluetooth,WiFi; SMD; 2.4÷2.5GHz


Manufacturer: QUECTEL

Manufacturer part number:
YXU00A0AA
TME Symbol:
YXU00A0AA

Specification

Manufacturer
QUECTEL
Type of antenna
communication
Kind of antenna
Bluetooth, WiFi
Mounting
SMD
Frequency
2.4...2.5GHz
Gross weight0.18 g
Certificates
See other products in this category: WiFi/Bluetooth antennas QUECTEL,
*
YXU00A0AA
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.35 USDGross price for quantities from 2500 pcs - 0.41 USD