+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z23BBL

Enclosure: multipurpose; X: 59mm; Y: 84mm; Z: 37mm; ABS


Manufacturer: KRADEX

Manufacturer part number:
Z23BBL
TME Symbol:
Z-23BBL

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
59mm
Dimension Y
84mm
Dimension Z
37mm
Enclosure material
ABS
Body colour
semi-transparent blue
Dimensions
Gross weight46 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z23BBL
427 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.90 USD
Net price for quantities from 10 pcs - 1.55 USDGross price for quantities from 10 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts