+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z-50/DEC

Encoding switch; DEC/DEC; Pos: 10; 46x10x30.5mm; 100mA; max.50VAC


Manufacturer: NINIGI

Manufacturer part number:
Z-50/DEC
TME Symbol:
Z-50/DEC

Specification

Manufacturer
NINIGI
Type of switch
encoding switch
Kind of encoding switch
DEC/DEC
Stable positions number
10
Number of positions
10
Operating temperature
-20...70°C
Body dimensions
46x10x30.5mm
Mechanical durability
200000 cycles
Electrical life
100000 cycles
Max. operating current
0.1A
Switched voltage
max. 28V DC, max. 50V AC
Dimensions
Leads
Gross weight7.633 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches NINIGI,
*
Z-50/DEC
168 in TME stock
Net price for quantities from 1 pcs - 4.29 USDGross price for quantities from 1 pcs - 5.14 USD
Net price for quantities from 5 pcs - 3.89 USDGross price for quantities from 5 pcs - 4.66 USD
Net price for quantities from 20 pcs - 3.57 USDGross price for quantities from 20 pcs - 4.29 USD
Net price for quantities from 100 pcs - 3.17 USDGross price for quantities from 100 pcs - 3.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs