+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z96J

Enclosure: multipurpose; X: 50mm; Y: 70mm; Z: 36mm; polystyrene; grey


Manufacturer: KRADEX

Manufacturer part number:
Z96J
TME Symbol:
Z-96J

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
50mm
Dimension Y
70mm
Dimension Z
36mm
Enclosure material
polystyrene
Body colour
grey
Cover colour
grey
Dimensions
Gross weight52.57 g
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z96J
448 in TME stock
Net price for quantities from 1 pcs - 1.68 EURGross price for quantities from 1 pcs - 2.01 EUR
Net price for quantities from 10 pcs - 1.57 EURGross price for quantities from 10 pcs - 1.89 EUR
Net price for quantities from 20 pcs - 1.47 EURGross price for quantities from 20 pcs - 1.76 EUR
Net price for quantities from 324 pcs - 1.36 EURGross price for quantities from 324 pcs - 1.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 54 pcsCardboard = 216 pcs