+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z0402MH

Triac; 600V; 4A; IPAK; Igt: 3mA; Ifsm: 16A

Manufacturer: STMicroelectronics

Manufacturer part number:
Z0402MH
TME Symbol:
Z0402MH

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
4A
Case
IPAK
Gate current
3mA
Max. forward impulse current
16A
Mounting
THT
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
Z0402MH
0 in TME stock
Net price for quantities from 1 pcs - 0.38 EURGross price for quantities from 1 pcs - 0.45 EUR
Net price for quantities from 10 pcs - 0.21 EURGross price for quantities from 10 pcs - 0.25 EUR
Net price for quantities from 20 pcs - 0.18 EURGross price for quantities from 20 pcs - 0.22 EUR
Net price for quantities from 30 pcs - 0.17 EURGross price for quantities from 30 pcs - 0.21 EUR
Net price for quantities from 40 pcs - 0.17 EURGross price for quantities from 40 pcs - 0.20 EUR
Net price for quantities from 50 pcs - 0.17 EURGross price for quantities from 50 pcs - 0.20 EUR
Net price for quantities from 75 pcs - 0.16 EURGross price for quantities from 75 pcs - 0.19 EUR
No. of pieces (Multiplicity: 1)