+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z0405M-0AA2

Triac; 600V; 4A; TO202-3; Igt: 5mA; Ifsm: 16A

Manufacturer: STMicroelectronics

Manufacturer part number:
Z0405M-0AA2
TME Symbol:
Z0405MF

Specification

Manufacturer
STMicroelectronics
Max. off-state voltage
0.6kV
Max. load current
4A
Case
TO202-3
Gate current
5mA
Max. forward impulse current
16A
Mounting
THT
Kind of package
tube
Gross weight0.855 g
Certificates
See other products in this category: Triacs STMicroelectronics
*
Z0405M-0AA2
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 250 pcs