+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Typ of triac | standard | |
Max. off-state voltage | 0.6kV | |
Max. load current | 4A | |
Gate current | 10mA | |
Case | TO202-3 | |
Mounting | THT | |
Kind of package | bulk | |
Max. forward impulse current | 16A |