+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z125

Enclosure: multipurpose; X: 89mm; Y: 189mm; Z: 50mm; ABS; black


Manufacturer: KRADEX

Manufacturer part number:
Z125
TME Symbol:
Z125

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
89mm
Dimension Y
189mm
Dimension Z
50mm
Enclosure material
ABS
Body colour
black
Cover colour
black
Dimensions
Gross weight170 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
Z125
317 in TME stock
Net price for quantities from 1 pcs - 3.58 EURGross price for quantities from 1 pcs - 4.29 EUR
Net price for quantities from 10 pcs - 3.35 EURGross price for quantities from 10 pcs - 4.02 EUR
Net price for quantities from 16 pcs - 3.13 EURGross price for quantities from 16 pcs - 3.75 EUR
Net price for quantities from 96 pcs - 2.91 EURGross price for quantities from 96 pcs - 3.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 96 pcs