+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Z9950-00

Screwdriver bit; hex key; 1/4"; HEX 1.5mm; Overall len: 50mm

Manufacturer: HARWIN

Manufacturer part number:
Z9950-00
TME Symbol:
Z9950-00

Specification

Manufacturer
HARWIN
Type of tool
screwdriver bit
Kind of bit
hex key
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Socket size
HEX 1.5mm
Overall length
50mm
Gross weight5.77 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Screwdriver Bits HARWIN,
*
Z9950-00
0 in TME stock
Net price for quantities from 1 pcs - 21.80 USDGross price for quantities from 1 pcs - 26.16 USD
No. of pieces (Multiplicity: 1)