+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZA2BV01

Control lamp; 22mm; Harmony XAC; IP65; -40÷70°C; Cutout: Ø22mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZA2BV01
TME Symbol:
ZA2BV01

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of light indictaor
control lamp
Switch standard
22mm
Manufacturer series
Harmony XAC
IP rating
IP65
Operating temperature
-40...70°C
Illumination
depending on the holder
Mounting hole dimensions
Ø22mm
Lamp colour
white
Kind of indicator
flat
Related items
XACV06, ZB2BV006
Gross weight15 g
Certificates
EAN code3389110647402
See other products in this category: Control Stations SCHNEIDER ELECTRIC,
See other products from this series.:
*
ZA2BV01
12 in TME stock
Net price for quantities from 1 pcs - 5.97 EURGross price for quantities from 1 pcs - 7.17 EUR
Net price for quantities from 100 pcs - 5.16 EURGross price for quantities from 100 pcs - 6.20 EUR
Net price for quantities from 500 pcs - 4.86 EURGross price for quantities from 500 pcs - 5.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.