+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZA2BV03

Control lamp; 22mm; Harmony XAC; IP65; -40÷70°C; Cutout: Ø22mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZA2BV03
TME Symbol:
ZA2BV03

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of light indictaor
control lamp
Switch standard
22mm
Manufacturer series
Harmony XAC
IP rating
IP65
Operating temperature
-40...70°C
Illumination
depending on the holder
Mounting hole dimensions
Ø22mm
Lamp colour
transparent
Kind of indicator
flat
Related items
XACV06, ZB2BV006
Gross weight15.22 g
Certificates
EAN code3389110645361
See other products in this category: Control Stations SCHNEIDER ELECTRIC,
See other products from this series.:
*
ZA2BV03
12 in TME stock
Net price for quantities from 1 pcs - 7.19 USDGross price for quantities from 1 pcs - 8.63 USD
Net price for quantities from 10 pcs - 6.75 USDGross price for quantities from 10 pcs - 8.09 USD
Net price for quantities from 20 pcs - 6.25 USDGross price for quantities from 20 pcs - 7.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs