+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZBDONGLE-E

ZigBee dongle; -10÷40°C; Interface: ZigBee; wireless

Manufacturer: SONOFF

Manufacturer part number:
ZBDONGLE-E
TME Symbol:
ZBDONGLE-E

Specification

Manufacturer
SONOFF
Type of automation module
ZigBee dongle
Operating temperature
-10...40°C
Interface
ZigBee
Kind of module
wireless
Gross weight39.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Building Automation SONOFF,
*
ZBDONGLE-E
17 in TME stock
Net price for quantities from 1 pcs - 25.83 GBPGross price for quantities from 1 pcs - 30.99 GBP
Net price for quantities from 10 pcs - 23.92 GBPGross price for quantities from 10 pcs - 28.71 GBP
Net price for quantities from 25 pcs - 21.95 GBPGross price for quantities from 25 pcs - 26.34 GBP
Net price for quantities from 100 pcs - 20.04 GBPGross price for quantities from 100 pcs - 24.05 GBP
No. of pieces (Multiplicity: 1)