+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZBVB1

Illuminating unit; 22mm; Harmony XB4; Illumin: LED; front; white


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBVB1
TME Symbol:
ZBVB1

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Illumination
LED
Mounting
front
Leads
connectors
Lamp colour
white
Operating temperature
-25...70°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight8.87 g
Certificates
EAN code3389110089615
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBVB1
249 in TME stock
Net price for quantities from 1 pcs - 7.74 USDGross price for quantities from 1 pcs - 9.29 USD
Net price for quantities from 5 pcs - 7.44 USDGross price for quantities from 5 pcs - 8.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs