+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZCAT08V-BK

Ferrite: two-piece; on round cable; A: 32.5mm; B: 8mm; C: 18.4mm


Manufacturer: TDK

Manufacturer part number:
ZCAT08V-BK
TME Symbol:
ZCAT08V-BK

Specification

Manufacturer
TDK
Type of ferrite
two-piece
Ferrite application
on round cable
Impedance at 100MHz
120Ω
A dimension
32.5mm
B dimension
8mm
C dimension
18.4mm
D dimension
18.9mm
Enclosure material
plastic
Colour
black
Gross weight17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrites for cables TDK,
*
ZCAT08V-BK
0 in TME stock
Net price for quantities from 350 pcs - 2.33 EURGross price for quantities from 350 pcs - 2.79 EUR
No. of pieces (Multiplicity: 350)
Minimum order quantity: 350.
Multiplicity: 350.