+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZCAT10D-BK

Ferrite: two-piece; for flat cable; A: 27mm; B: 14.5mm; C: 10mm


Manufacturer: TDK

Manufacturer part number:
ZCAT10D-BK
TME Symbol:
ZCAT10D-BK

Specification

Manufacturer
TDK
Type of ferrite
two-piece
Ferrite application
for flat cable
Impedance at 100MHz
25Ω
A dimension
27mm
B dimension
14.5mm
C dimension
10mm
D dimension
4mm
E dimension
7mm
Enclosure material
plastic
Colour
black
Gross weight5.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrites for cables TDK,
*
ZCAT10D-BK
0 in TME stock
Net price for quantities from 154 pcs - 2.30 USDGross price for quantities from 154 pcs - 2.76 USD
Net price for quantities from 200 pcs - 2.24 USDGross price for quantities from 200 pcs - 2.69 USD
Net price for quantities from 250 pcs - 2.22 USDGross price for quantities from 250 pcs - 2.66 USD
Net price for quantities from 400 pcs - 2.21 USDGross price for quantities from 400 pcs - 2.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 154.
Multiplicity: 1.