+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZCAT20D-BK

Ferrite: two-piece; for flat cable; A: 35mm; B: 30mm; C: 20mm; D: 5mm


Manufacturer: TDK

Manufacturer part number:
ZCAT20D-BK
TME Symbol:
ZCAT20D-BK

Specification

Manufacturer
TDK
Type of ferrite
two-piece
Ferrite application
for flat cable
Impedance at 100MHz
60Ω
A dimension
35mm
B dimension
30mm
C dimension
20mm
D dimension
5mm
E dimension
15mm
Enclosure material
plastic
Colour
black
Gross weight46.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrites for cables TDK,
*
ZCAT20D-BK
0 in TME stock
Net price for quantities from 140 pcs - 3.07 EURGross price for quantities from 140 pcs - 3.68 EUR
Net price for quantities from 280 pcs - 2.96 EURGross price for quantities from 280 pcs - 3.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 140.
Multiplicity: 1.